Skytec Tricolore Range High Performance Polyethylene, Nylon, Polyurethane, Steel Fibre Work Gloves, Size 8
- RS Stock No.:
- 201-3582
- Mfr. Part No.:
- SKG00017E
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€11.84
(exc. VAT)
€14.56
(inc. VAT)
- 6 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 26 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 201-3582
- Mfr. Part No.:
- SKG00017E
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene, Nylon, Polyurethane, Steel Fibre | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Abrasion Resistant, Cut Protection | |
| Series | Tricolore Range | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388:2016/EN ISO:13997 | |
| Better World Product | Yes | |
| Better World Verification | Recycled Claim Standard 100 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene, Nylon, Polyurethane, Steel Fibre | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 | ||
Resistance Features Abrasion Resistant, Cut Protection | ||
Series Tricolore Range | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388:2016/EN ISO:13997 | ||
Better World Product Yes | ||
Better World Verification Recycled Claim Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec Tricolore RangeTM Black High Performance Polyethylene Steel Fibre Work Gloves, Size
- Skytec Sapphire Iron Black Nylon Size L, Polyurethane
- Skytec Sapphire Iron Black Nylon Size XS, Polyurethane
- Skytec EMG765 Black Nylon Size XS, Polyurethane Coating
- Skytec EMG755 Black Nylon Size XS, Polyurethane Coating
- Skytec EMG765 Black Nylon Size S, Polyurethane Coating
- Skytec Sapphire Iron Black Nylon Size S, Polyurethane
- Skytec Sapphire Iron Black Nylon Size XL, Polyurethane
