Rostaing MIDSEASON Green, Black Acrylic Work Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

€76.32

(exc. VAT)

€93.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€76.32€7.632

*price indicative

RS Stock No.:
299-549
Mfr. Part No.:
MIDSEASONT08
Manufacturer:
Rostaing
Find similar products by selecting one or more attributes.
Select all

Brand

Rostaing

Product Type

Work Gloves

Size

8

Lining Material

Acrylic

Material

Acrylic

Colour

Green, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN

Number of Gloves

20

Resistance Features

Cold Resistant, Waterproof

Series

MIDSEASON

Coating

Nitrile Foam

Standards/Approvals

EN388 - 3131X, EN 407 - X1XXXX and EN 511 - X1X

EN 511 Cold

Yes

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
MIDSEASON Glove

The MIDSEASON glove is designed for work in cold and humid environments.

Applications:

Mid-season work in construction, landscaping, and handling (debris, stones, wood)

Pruning and maintenance of gardens and green spaces

Logistic handling in cold and/or humid environments

Features:

Cold protection (down to 0°C), made of brushed acrylic with breathable, water-resistant coating

Extended durability: 3 times more durable with reinforced patch on the wear zone

Ergonomic comfort and dexterity for precise work

Water-resistant: keeps hands dry with nitrile palm and finger coating

Touch technology: tactile gloves, usable with touch screens

Size 8

Comfortable brushed acrylic lining for a pleasant feel

Reinforced 1st wear zone for 3x longer durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy