Skytec SKYTEC Nero Black Cotton Gloves, Size 9, Latex Coating
- RS Stock No.:
- 212-3345
- Mfr. Part No.:
- SKY87
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€3.40
(exc. VAT)
€4.18
(inc. VAT)
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.40 |
*price indicative
- RS Stock No.:
- 212-3345
- Mfr. Part No.:
- SKY87
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Cotton | |
| Lining Material | Cotton Flock | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 374, EN 388 | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Series | SKYTEC Nero | |
| Standards/Approvals | 2020 CAT III, EN374-2:2003, EN374-3:2003, EN388:2003, EU directive 89/686/EEC | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Gloves | ||
Size 9 | ||
Material Cotton | ||
Lining Material Cotton Flock | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 374, EN 388 | ||
Number of Gloves 2 | ||
Coating Latex | ||
Series SKYTEC Nero | ||
Standards/Approvals 2020 CAT III, EN374-2:2003, EN374-3:2003, EN388:2003, EU directive 89/686/EEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec provides mechanical protection as well as resistance from chemicals and cleaning fluids. The pattern on the palm provides grip in slippery and dry handling conditions. It is use for agriculture, chemical, construction and engineering.
Heavy-duty for enhanced protection
Anti-slip hexagon grip design to palm and fingers
Pure cotton flock absorbs perspiration
Helps to distinguish the wearer from his/her immediate environment
Thickness: 0.65mm for a supple wearing experience
Low in soluble proteins
Anatomically shaped to minimise hand fatigue
Related links
- Skytec SKYTEC Nero Black Cotton Gloves Latex Coating
- Skytec SKYTEC Nero Black Cotton Gloves Latex Coating
- Skytec nero Black Cotton Work Gloves Rubber Coating
- Ansell Edge Black Cotton Work Gloves Latex Coating
- Delta Plus ATONVV731 Black Cotton Size 9, Latex Coating
- Ansell AlphaTec 62-401 Blue Cotton Gloves Latex Coating
- Showa SHO453 Grey Polyester Cotton Fibre Gloves Latex Coating
- Showa Yellow Polyester Cotton Fibre Work Gloves Latex Coating
