Skytec SKYTEC Nero Black Cotton Gloves, Size 10, Latex Coating

Subtotal (1 pair)*

€3.40

(exc. VAT)

€4.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€3.40

*price indicative

RS Stock No.:
212-3346
Mfr. Part No.:
SKY87
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

10

Product Type

Gloves

Material

Cotton

Lining Material

Cotton Flock

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Resistance Features

Chemical Resistant

Safety Standard

2020 CAT III 0120, EN, EN 388:2003

Number of Gloves

1

Series

SKYTEC Nero

Coating

Latex

Standards/Approvals

CAT III 0120, EN374-2: 2003, EN374-3: 2003, EN388: 2003

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Skytec provides mechanical protection as well as resistance from chemicals and cleaning fluids. The pattern on the palm provides grip in slippery and dry handling conditions. It is use for agriculture, chemical, construction and engineering.

Heavy-duty for enhanced protection

Anti-slip hexagon grip design to palm and fingers

Pure cotton flock absorbs perspiration

Helps to distinguish the wearer from his/her immediate environment

Thickness: 0.65mm for a supple wearing experience

Low in soluble proteins

Anatomically shaped to minimise hand fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy