Skytec nero Black Cotton Work Gloves, Size S, Rubber Coating
- RS Stock No.:
- 671-224
- Mfr. Part No.:
- SKY871
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€382.16
(exc. VAT)
€470.06
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €382.16 | €3.185 |
*price indicative
- RS Stock No.:
- 671-224
- Mfr. Part No.:
- SKY871
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Number of Gloves | 10 | |
| Coating | Rubber | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Environment | |
| Series | nero | |
| Standards/Approvals | EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Number of Gloves 10 | ||
Coating Rubber | ||
Safety Standard CAT III | ||
Resistance Features Chemical Environment | ||
Series nero | ||
Standards/Approvals EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec heavy-duty rubber glove is designed for maximum chemical protection and durability. The glove features a unique flock-lined interior that provides exceptional comfort and reduces perspiration build-up, making it ideal for extended wear in rigorous environments. The robust natural rubber construction ensures resistance against a wide range of water-based chemicals, while the anti-slip hexagon grip design guarantees a secure hold in both slippery and dry conditions. Whether you're in food production, automotive, or healthcare settings, this glove offers reliable mechanical performance and safety, meeting stringent industry standards. Its chlorinated surface enhances tactile sensitivity and improves finger dexterity, making it a preferred choice for professionals requiring both safety and functionality.
Heavy-duty construction for enhanced protection against various chemicals
Flock lining absorbs moisture and enhances comfort during prolonged use
Chlorinated surface treatment increases dexterity and grip sensitivity
Anti-slip hexagon pattern ensures a secure grip in all handling conditions
Suitable for diverse applications across industries from food production to healthcare
Low in soluble proteins to minimise the risk of skin irritations
Certifications validate compliance with EN standards for chemical resistance
Related links
- Skytec SKYTEC Nero Black Cotton Gloves Latex Coating
- Skytec SKYTEC Nero Black Cotton Gloves Latex Coating
- Skytec SKYTEC Nero Black Cotton Gloves Latex Coating
- Skytec CH402 Black Cotton Work Gloves Chloroprene Coating
- Skytec Frisco Blue Cotton Work Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Work Gloves Nitrile Coating
- Skytec Neon Cream Size S, Nitrile Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
