uvex Elastane, Polyamide Anti-Static Gloves, Size 7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
217-4414
Mfr. Part No.:
6008407
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

7

Product Type

Anti-Static Gloves

Material

Elastane, Polyamide

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

X

EN 61340-5-1 Compliant

No

Reusable/Disposable

Reusable

Number of Gloves

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Uvex Mechanical risks phynomic airLite C ESD Glove has comfort in Cut Level with combination of high sensitivity and tactile feel, lightness. Therefore it is perfectly applicable in ESD areas and areas exposed to explosion hazards.

Ergonomic fit

Flexibility and secure grip

Free from catalysts

Suitable for use with touchscreens

Good breathability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy