uvex Elastane, Polyamide Anti-Static Gloves, Size 6
- RS Stock No.:
- 217-6215
- Mfr. Part No.:
- 6003806
- Manufacturer:
- uvex
Subtotal (1 pair)*
€6.11
(exc. VAT)
€7.52
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
- Plus 75 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.11 |
*price indicative
- RS Stock No.:
- 217-6215
- Mfr. Part No.:
- 6003806
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Anti-Static Gloves | |
| Size | 6 | |
| Material | Elastane, Polyamide | |
| EN 61340-5-1 Compliant | No | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Latex Free | Yes | |
| Reusable/Disposable | Reusable | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 16350:2014, EN ISO 21420:2020, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Anti-Static Gloves | ||
Size 6 | ||
Material Elastane, Polyamide | ||
EN 61340-5-1 Compliant No | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Latex Free Yes | ||
Reusable/Disposable Reusable | ||
Number of Gloves 1 | ||
Standards/Approvals EN 16350:2014, EN ISO 21420:2020, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex Phynomic airlite A ESD work gloves are used in antistatic areas. It is perfectly applicable is ESD areas and areas exposed to explosion hazards. You will be equipped for the future with the Uvex Phynomic airlite A ESD. Thanks to its touchscreen c
outstanding wearer comfort
Flexibility and secure grip
Good breathability
Exceptional dexterity right to the fingertips
Related links
- uvex Elastane Size 11
- uvex Elastane Size 7
- uvex Elastane Size 8
- uvex Elastane Size 10
- Ansell HyFlex 11-135 Grey Polyamide Anti-Static Gloves Polyurethane Coating
- uvex Phynomic airLite A ESD Black Carbon Elastane Work Gloves Aqua Polymer Coating
- uvex Elastane Carbon Work Gloves, Size 6
- uvex Blue Elastane Size 12, Aqua Polymer Coating
