Pro Fit Black/Grey Cut Resistant Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 219-8069
- Mfr. Part No.:
- G910-10
- Manufacturer:
- Pro Fit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-8069
- Mfr. Part No.:
- G910-10
- Manufacturer:
- Pro Fit
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Fit | |
| Glove Size | 10 | |
| Primary Glove Application | Cut Resistant | |
| Main Colour of Glove | Black/Grey | |
| Glove Coating | Nitrile Foam | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand Pro Fit | ||
Glove Size 10 | ||
Primary Glove Application Cut Resistant | ||
Main Colour of Glove Black/Grey | ||
Glove Coating Nitrile Foam | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Pro Fit Black/Grey Nitrile Foam Coated Work Safety Gloves, Size Extra Large
The Pro-Fit nitrile coated gloves offer cut level E protection and a nitrile foam coating on the palm providing exceptional grip in both wet and dry conditions. It is a 15-gauge HPPE steel machine knitted glove to offer extra comfort and breathability to the wearer. The gloves are ideal for general handling and light assembly work.
Features and Benefits
Elasticated knit wrist proving additional comfort and support
Exceptional grip
Nitrile coating that covers the entire palm and all five fingers. This coating provides a layer of protection against abrasions, cuts, and snags, as well as many oils and chemicals.
Highly flexible performance
Exceptional grip
Nitrile coating that covers the entire palm and all five fingers. This coating provides a layer of protection against abrasions, cuts, and snags, as well as many oils and chemicals.
Highly flexible performance
Applications
Warehouse work
Assembly of white goods
Light assembly tasks
General handling
Assembly of white goods
Light assembly tasks
General handling
The Pro Fit nitrile coated glove offers cut level E protection and is nitrile foam coated on the palm to provide superior grip in both wet and dry conditions. It is a 15-gauge HPPE steel machine knitted glove to offer extra comfort and breathability to the wearer. The gloves are ideal for general handling and light assembly work.
Certifications
Colour is black/grey
Size is extra large
Size is extra large
Category II PPE – In conformity with PPE regulation (EU) 2016/425
EN 420:2003+A1:2009
EN 407:2004
EN 420:2003+A1:2009
EN 407:2004
FAQs
What is Nitrile coating?
Nitrile coating shields the hand against any skin conditions by preventing oil or grease from penetrating through the gloves.
What is cut level E?
E level cut resistant gloves are tested against the new standard of scoring level E would mean the glove could resist 22 newtons force of blade pressure.
Related links
- Pro Fit Black/Grey Cut Resistant Gloves Nitrile Foam Coating
- Pro Fit Black/Grey Cut Resistant Gloves Nitrile Foam Coating
- Pro Fit Black Size 9, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 10, Nitrile Foam Coating
- Skytec Black Size 7, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 8, Nitrile Foam Coating
- Pro Fit G685 Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Mapa KryTech 693 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
