Ansell AlphaTec Blue Latex Work Gloves, Size 9, Latex Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-9613
Mfr. Part No.:
87305090BP
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Work Gloves

Lining Material

Unlined

Material

Latex

Colour

Blue

EN 388 Abrasion

No

EN 388 Tear

1

EN 388 Puncture

0

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

X

Number of Gloves

2

Safety Standard

EU food handling compliance, FDA

Series

AlphaTec

Coating

Latex

Resistance Features

Chemical Resistant

Standards/Approvals

FDA & EU food handling requirements

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell AlphaTec reusable unlined blue natural rubber latex glove with special fish scale for good dry and wet grips. The blue coating widely preferred by the poultry and

food processing industry. It is chlorinated inside and out to minimize the risk of allergy.

Compliant with FDA & EU food handling requirements

Light duty glove

0.43 mm/17 mils glove thickness for good tactile sensitivity and dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy