Lebon Protection BLACKWELDER Black Leather Cut Resistant Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 227-0382
- Mfr. Part No.:
- BLACKWELDER-9
- Manufacturer:
- Lebon Protection
Subtotal (1 pair)*
€23.24
(exc. VAT)
€28.59
(inc. VAT)
- Final 82 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €23.24 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10 Pair(s)
€215.40
(exc. VAT)
€264.94
(inc. VAT)
- RS Stock No.:
- 227-0382
- Mfr. Part No.:
- BLACKWELDER-9
- Manufacturer:
- Lebon Protection
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Leather | |
| Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 4 | |
| EN388 Cut - TDM-100 Test | D | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388, EN 420 | |
| Series | BLACKWELDER | |
| Resistance Features | Heat Resistant | |
| Coating | Uncoated | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Leather | ||
Material Leather | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 4 | ||
EN388 Cut - TDM-100 Test D | ||
Number of Gloves 2 | ||
Safety Standard EN 388, EN 420 | ||
Series BLACKWELDER | ||
Resistance Features Heat Resistant | ||
Coating Uncoated | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Related links
- Lebon Protection BLACKWELDER Black Leather Welding Gloves Uncoated Coating
- Lebon Protection BLACKWELDER Black Leather Welding Gloves Uncoated Coating
- Lebon Protection GT350/FHP/28 Beige Leather Cut Resistant Cut Resistant Gloves, Size 9
- Lebon Protection GT350/FHP/26 Beige Leather Cut Resistant Gloves Uncoated Coating
- Lebon Protection POWERWELD Black Leather Welding Gloves
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection SHOCKPROTEC/B Yellow Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection Grey HPPE Cut Resistant Gloves Polyurethane Coating

