Lebon Protection MASTERBLACK Black Elastane, HPPE, Polyamide Cut Resistant Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 227-0401
- Mfr. Part No.:
- MASTERBLACK-11
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
€68.71
(exc. VAT)
€84.51
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €68.71 | €6.871 |
*price indicative
- RS Stock No.:
- 227-0401
- Mfr. Part No.:
- MASTERBLACK-11
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 11 | |
| Product Type | Cut Resistant Gloves | |
| Material | Elastane, HPPE, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388, EN 420 | |
| Resistance Features | Cut Resistant | |
| Series | MASTERBLACK | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 11 | ||
Product Type Cut Resistant Gloves | ||
Material Elastane, HPPE, Polyamide | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Safety Standard EN 388, EN 420 | ||
Resistance Features Cut Resistant | ||
Series MASTERBLACK | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection MASTERBLACK are Cut Protection Gloves with cut resistance Level D. These line of eco-designed gloves, compliant with the highest environmental and health protection requirements. Comes with seamlessly knitted and elastic wrist. Useful in automotive, metal, assembly, glass and rubber sectors.
Comfort
Grip
Sealing
Related links
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection MASTERBLACK Black Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection SHOCKPROTEC/B Yellow Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
- Lebon Protection SHOCKPROTEC/B Yellow Elastane Polyamide Cut Resistant Gloves Polyurethane Coating
