Delta Plus VE733 Orange Polyester Latex Gloves, Size 8, Latex Coating
- RS Stock No.:
- 227-5207
- Mfr. Part No.:
- VE733OR08
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€2.79
(exc. VAT)
€3.43
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.79 |
*price indicative
- RS Stock No.:
- 227-5207
- Mfr. Part No.:
- VE733OR08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Latex Gloves | |
| Size | 8 | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Orange | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Safety Standard | EN 420:2003 + A1:2009, EN 388:2016, (EU) 2016/425, EN 407:2004 | |
| Number of Gloves | 1 | |
| Coating | Latex | |
| Series | VE733 | |
| Standards/Approvals | Regulation (EU) 2016/425, EN388:2016, EN407:2004, EN420:2003+A1:2009 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Latex Gloves | ||
Size 8 | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Orange | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Safety Standard EN 420:2003 + A1:2009, EN 388:2016, (EU) 2016/425, EN 407:2004 | ||
Number of Gloves 1 | ||
Coating Latex | ||
Series VE733 | ||
Standards/Approvals Regulation (EU) 2016/425, EN388:2016, EN407:2004, EN420:2003+A1:2009 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Manufactured under conditions which respect the environment minimizes the risk of skin irritation, good grip of handled objects very good adhesion in wet or dry environments.
Support - 100% polyester
Coating- PURE latex
Color-Orange-Blue
PURE latex coating : Manufactured under conditions which respect the environment;100% polyester. PURE latex coating on palm and fingertips. Gauge 13.
Minimises the risk of skin irritation
Embossing finish
Good grip of handled objects
Very good adhesion in wet or dry environments
Standards
EN388 2 1 4 1 A
EN407 X 2 X X X X
EN407 X 2 X X X X
Related links
- Delta Plus VE733 Blue Size 8, Latex Coating
- Delta Plus VE733 Orange Polyester Latex Gloves Latex Coating
- Delta Plus VE733 Orange Polyester Latex Gloves Latex Coating
- Delta Plus VE733 Orange Polyester Latex Gloves Latex Coating
- Delta Plus VE733 Orange Polyester Latex Gloves Latex Coating
- Delta Plus VE733 Blue Size 9, Latex Coating
- Delta Plus VE733 Blue Size 10, Latex Coating
- Delta Plus VE733 Blue Size 7, Latex Coating
