Tilsatec 37-6630 Grey Leather Work Gloves, Size 9, Leather Coating
- RS Stock No.:
- 269-4154
- Mfr. Part No.:
- 37-6630-09
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€15.56
(exc. VAT)
€19.14
(inc. VAT)
Last RS stock
- 22 left, ready to ship from another location
- Final 1 unit(s) shipping from 24 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €15.56 |
*price indicative
- RS Stock No.:
- 269-4154
- Mfr. Part No.:
- 37-6630-09
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Leather | |
| Series | 37-6630 | |
| Resistance Features | Cut Resistant, Thermal | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE, UK | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Leather | ||
Series 37-6630 | ||
Resistance Features Cut Resistant, Thermal | ||
Number of Gloves 1 | ||
Standards/Approvals CE, UK | ||
RoHS Status: Exempt
The Tilsatec Leather palm glove has seamless knitted medium weight liner providing EN388 2016 level F cut resistance and level 4 abrasion resistance. The reinforced thumb crotch provides additional protection in a high action area and the leather palm is extended over the fingertips for enhanced protection when picking up and handling sheet materials.
EN407 2020 contact heat level 1
EN388 level 3 puncture resistance
Rhino Yarn cut resistant technology
Leather palm suitable for oily and dry handling
Related links
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
- Tilsatec Grey Yarn Cut Resistant Gloves Leather Coating
- Tilsatec 33-6631 Black Size 9, Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec 204 Grey Size 9, Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Liscombe Grey Leather Work Gloves Leather Coating
