Liscombe Grey Leather Work Gloves, Size 9, Leather Coating
- RS Stock No.:
- 230-0529
- Mfr. Part No.:
- 560L
- Manufacturer:
- Liscombe
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€10.97
(exc. VAT)
€13.49
(inc. VAT)
- RS Stock No.:
- 230-0529
- Mfr. Part No.:
- 560L
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Colour | Grey | |
| Material | Leather | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Coating | Leather | |
| EN 388 Abrasion | 3 | |
| EN 388 Puncture | 3 | |
| EN 388 Tear | 4 | |
| EN 407 Thermal | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388, EN 420 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Colour Grey | ||
Material Leather | ||
Product Type Work Gloves | ||
Size 9 | ||
Coating Leather | ||
EN 388 Abrasion 3 | ||
EN 388 Puncture 3 | ||
EN 388 Tear 4 | ||
EN 407 Thermal Yes | ||
Number of Gloves 20 | ||
Safety Standard EN 388, EN 420 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Liscombe Work Gloves, Pack of 10 Pairs, Size 9 - 560L
Choose these durable work gloves from Liscombe to protect your hands from flames and hazardous substances. They're made from high-quality leather that's resistant to abrasion and impact for maximum durability in challenging conditions. The Gunn pattern means the seams are kept away from your work area, giving you increased dexterity and comfort. A rubberised cuff ensures the gloves don't slip off and protects your wrists from injury.
Features & Benefits
• Size 9 to fit large hands
• Compliant with EN407:2004 standards for protection from heat and flames
• Supplied in a pack of 10 pairs to ensure you have enough in stock for multiple uses
Applications
• Steel manufacturing
• Automotive industry
How do I maintain these leather gloves?
Simply brush off the dust and lint, gently wash and lay the gloves out to air dry. Wax them at regular intervals to prevent cracking and store them in a cool, dry place.
Related links
- Liscombe Grey Leather Work Gloves Leather Coating
- RS PRO Grey Leather Work Gloves Uncoated Coating
- Tilsatec 33-6631 Black Size 9, Leather Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
- Rostaing CRIO Blue Leather Work Gloves Leather Coating
- Tilsatec 204 Grey Size 9, Leather Coating
- Rostaing HEATRESIST Yellow Grey Cotton Size 9, Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating

