Liscombe Black Polyamide Work Gloves, Size 7, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 12 Pair(s)

€85.51

(exc. VAT)

€105.18

(inc. VAT)

RS Stock No.:
230-0583
Mfr. Part No.:
LN614-07
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Size

7

Product Type

Work Gloves

Material

Polyamide

Lining Material

Polyamide

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant

Coating

Polyurethane

Safety Standard

EN 388, EN 420

Number of Gloves

24

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Liscombe black liner is made of seamless knitted polyamide and has lightweight PU palm coating. It comes in size 7 and used in manufacturing and assembly operations where good dexterity is required, materials and component handling and general maintenance and engineering. It comes in 12 pairs per pack, 240 pairs per case.

Its open back allows the hand to breath

It provides excellent dexterity and grip

Tough yet lightweight coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy