Liscombe Black Polyamide Work Gloves, Size 9, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 12 Pair(s)

€85.51

(exc. VAT)

€105.18

(inc. VAT)

RS Stock No.:
287-9712
Mfr. Part No.:
LN614-09-LIS
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Size

9

Product Type

Work Gloves

Lining Material

Polyamide

Material

Polyamide

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

Coating

Polyurethane

Number of Gloves

24

Resistance Features

Extra Grip, Good Dexterity

Safety Standard

EN 388, EN 420

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN

Liscombe Polyurethane-Coated PA Work Gloves, Size 9, Black - LN614-09


Safely handle industrial materials in your workplace with these work gloves from Liscombe. The seamless construction enhances comfort as it make the gloves smooth to prevent scratching or rubbing during long periods of wear. Their tight-fitting wrist ensures a secure fit, so the gloves won't fall off or allow contaminants to reach your hands. The palm surface has a PUR (polyurethane) coating that's water-resistant to help keep your hands dry when handling damp materials.

Features & Benefits


• Supplied in a pack of 12 pairs so you have spares or multiples for several workers

• Black colour for resistance to staining

• Breathable back promotes good air circulation to help keep your hands comfortable while working

• Meets EN388:2016 standards for resistance to abrasion, tears and punctures for safety when working with sharp objects

Applications


• Vehicle repair

• Chemical plants

• Medical facilities

• Factory automation

• Waste disposal

What are these work gloves made of?


These work gloves are made primarily of knitted polyamide. This material provides excellent resistance to wear, high temperatures and chemicals, making these gloves a good choice for use in harsh work environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy