Reldeen Blue Polyester Work Gloves, Size 7
- RS Stock No.:
- 230-0722
- Mfr. Part No.:
- G782-07
- Manufacturer:
- Reldeen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-0722
- Mfr. Part No.:
- G782-07
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Blue | |
| Mechanical Hazards EN 388 | No | |
| Safety Standard | Category I PPE - Minimal Risk, EN 420:2003 + A1:2009 | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 420:2003 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Blue | ||
Mechanical Hazards EN 388 No | ||
Safety Standard Category I PPE - Minimal Risk, EN 420:2003 + A1:2009 | ||
Number of Gloves 12 | ||
Standards/Approvals EN 420:2003 + A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Reldeen gloves features PVC dots on the palm for added grip. Ideal for light assembly work / general handling and warehousing. It comes small size with red cuff.
EN 420:2003+A1:2009 Compliant
Related links
- RS PRO Blue Polyester Gripper Gloves Polyvinyl Chloride Coating
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Reldeen Blue 55% Polyester Work Gloves, Size 10
- Reldeen White Polyester Size 7
- Reldeen Black Polyester General Purpose Gloves Polyurethane Coating
- Reldeen G793 Black Size 7, Nitrile Foam Coating
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
- uvex unilite 7710F Blue Polyester Work Gloves NBR Coating
