Tornado Quantum White Polyurethane Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 230-1543
- Mfr. Part No.:
- QUA-07
- Manufacturer:
- Tornado
Subtotal (1 pair)*
€9.62
(exc. VAT)
€11.83
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 153 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.62 |
*price indicative
- RS Stock No.:
- 230-1543
- Mfr. Part No.:
- QUA-07
- Manufacturer:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Polyurethane | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Series | Quantum | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Polyurethane | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Series Quantum | ||
Resistance Features Abrasion Resistant | ||
Safety Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tornado style glove performs well for cut and abrasion under the new EN388:2016 test. It's due to specially developed properties in the light-weight, technically blended yarn. With a degree of Lycra content, Quantum gives exceptional dexterity and is
Superior cut and abrasion resistance
CPU technology for comfort and hand health
Anti-bacterial technology for hand hygiene
Excellent grip and dexterity
Related links
- Tornado Quantum White Polyurethane Work Gloves Polyurethane Coating
- Tornado Quantum White Polyurethane Work Gloves Polyurethane Coating
- Tornado Quantum White Polyurethane Work Gloves Polyurethane Coating
- Tornado Quantum White Polyurethane Work Gloves Polyurethane Coating
- Tornado Electroflex Grey Polyurethane Work Gloves Polyurethane Coating
- Tornado MISTRAL Yellow Lycra Work Gloves Polyurethane Coating
- GUYARD BOA FOOD White Polyurethane Work Gloves Polyurethane Coating
- Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves Polyurethane Coating
