Tornado Quantum White Polyurethane Work Gloves, Size 6, Polyurethane Coating

Subtotal (1 pair)*

€9.62

(exc. VAT)

€11.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€9.62

*price indicative

RS Stock No.:
230-1542
Mfr. Part No.:
QUA-06
Manufacturer:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Size

6

Product Type

Work Gloves

Material

Polyurethane

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

Quantum

Coating

Polyurethane

Safety Standard

No

Number of Gloves

24

Resistance Features

Abrasion Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Tornado style glove performs well for cut and abrasion under the new EN388:2016 test. It's due to specially developed properties in the light-weight, technically blended yarn. With a degree of Lycra content, Quantum gives exceptional dexterity and is

Superior cut and abrasion resistance

CPU technology for comfort and hand health

Anti-bacterial technology for hand hygiene

Excellent grip and dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy