Showa KV660 Blue Kevlar Gloves, Size 11, Polyvinyl Chloride Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-5388
Mfr. Part No.:
SHOKV660
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Gloves

Size

11

Material

Kevlar

Lining Material

Kevlar

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

B

Coating

Polyvinyl Chloride

Series

KV660

Number of Gloves

2

Safety Standard

EN 388

Resistance Features

Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant

Standards/Approvals

CE

EN 374 Chemical

Yes

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa SHOKV6605 is a flexible easy-maintenance glove providing effective protection against cuts and with very good durability. It seals and protects the hand against chemicals while remaining flexible. It is impermeable for working in damp or greasy environments, enabling you to grip objects securely. The surface provides tactile feel and better grip.

Length material 300-320 mm

Packaging 10/120

Colour of support/coating material Blue

Thickness 1.30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy