Milwaukee Fingerless Gloves Grey Nylon, Synthetic Leather Gloves, Size 9
- RS Stock No.:
- 231-1837
- Mfr. Part No.:
- 4932498498
- Manufacturer:
- Milwaukee
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 231-1837
- Mfr. Part No.:
- 4932498498
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Nylon, Synthetic Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | Fingerless Gloves | |
| Safety Standard | ISO 13997 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Gloves | ||
Size 9 | ||
Material Nylon, Synthetic Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series Fingerless Gloves | ||
Safety Standard ISO 13997 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee fingerless gloves designed to provide ultimate dexterity when handling small objects. The moisture wicking lining provides all day comfort and has lightweight, breathable backing.
Hook & Loop closure for secure fit
Size 9 - L
Built-in sweat wipe
Pack quantity 1
Rating EN 388:2016 (2121X)
Safety standard CE Category 2;UKCA
Related links
- Milwaukee Fingerless Gloves Grey Nylon Size 11
- Milwaukee Fingerless Gloves Black Synthetic Leather Gloves, Size 10
- Milwaukee Grey Nylon Size 8
- Milwaukee Impact Demolition Red Nylon Size 9
- Milwaukee Fingerless Black Size 7 Nylon Coating
- Milwaukee Red Nylon Size 8
- Milwaukee Impact Demolition Red Nylon Size 10
- Milwaukee Free Flex Black Nylon Size 11
