Milwaukee Fingerless Gloves Grey Nylon, Synthetic Leather Gloves, Size 11
- RS Stock No.:
- 231-1839
- Mfr. Part No.:
- 4932498500
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-1839
- Mfr. Part No.:
- 4932498500
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Nylon, Synthetic Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | Fingerless Gloves | |
| Safety Standard | ISO 13997 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 11 | ||
Product Type Gloves | ||
Material Nylon, Synthetic Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series Fingerless Gloves | ||
Safety Standard ISO 13997 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee fingerless gloves designed to provide ultimate dexterity when handling small objects. The moisture wicking lining provides all day comfort and has lightweight, breathable backing.
Reinforced palm and thumb seam
Hook & Loop closure for secure fit
Size 11 - XXL
Built-in sweat wipe
Pack quantity 1
Rating EN 388:2016 (2121X)
Safety standard CE Category 2;UKCA
Related links
- Milwaukee Fingerless Gloves Grey Nylon Size 9
- Milwaukee Fingerless Gloves Black Synthetic Leather Gloves, Size 10
- Milwaukee Grey Nylon Size 8
- Milwaukee Free Flex Black Nylon Size 11
- Milwaukee Fingerless Black Size 7 Nylon Coating
- Milwaukee Red Nylon Size 8
- Milwaukee Impact Demolition Red Nylon Size 10
- Milwaukee Impact Demolition Red Nylon Size 9
