Milwaukee Fingerless Black, Grey Synthetic Leather Work Gloves, Size 7, S, Nylon Coating
- RS Stock No.:
- 207-493
- Mfr. Part No.:
- 4932498496
- Manufacturer:
- Milwaukee
Subtotal (1 pair)*
€22.70
(exc. VAT)
€27.92
(inc. VAT)
Being discontinued
- Final 18 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €22.70 |
*price indicative
- RS Stock No.:
- 207-493
- Mfr. Part No.:
- 4932498496
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 7, S | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Colour | Black, Grey | |
| Coating | Nylon | |
| Series | Fingerless | |
| Number of Gloves | 2 | |
| Safety Standard | CE, EN | |
| Resistance Features | Breathable | |
| Standards/Approvals | EN 388 2121, EN 420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 7, S | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Colour Black, Grey | ||
Coating Nylon | ||
Series Fingerless | ||
Number of Gloves 2 | ||
Safety Standard CE, EN | ||
Resistance Features Breathable | ||
Standards/Approvals EN 388 2121, EN 420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee fingerless gloves are designed for greater dexterity and to better handle small objects. The fabric is reinforced on the palm and thumb. It has moisture-wicking lining for all-day comfort and terry cloth thumb to wipe the forehead and face.
Lightweight and breathable protection
Velcro closure for added security
EN Certified
S size
Related links
- Milwaukee Free Flex Black Synthetic Leather Work Gloves S, Nylon Coating
- Milwaukee Fingerless Gloves Black Synthetic Leather Gloves, Size 10
- Tegera 321 Black Size 7, Polyurethane Coating
- Tegera TEGERA Black Size 7
- Tegera 325 Black Grey Synthetic Leather Work Gloves Polyurethane Coating
- Milwaukee Fingerless Gloves Grey Nylon Size 11
- Milwaukee Fingerless Gloves Grey Nylon Size 9
- Tegera 577 Black Size 12
