Milwaukee Impact Demolition Red Nylon, Synthetic Leather Gloves, Size 10

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-1863
Mfr. Part No.:
4932471910
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

10

Product Type

Gloves

Material

Nylon, Synthetic Leather

Colour

Red

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Safety Standard

ISO 13997

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

2

Series

Impact Demolition

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee impact demolition gloves has superior palm grip on oily and wet surfaces. It has increased durability and hand protection.

Size 10 - XL

Impact resistant material

Pack quantity 1

Rating EN 388:2016 (2121XP)

Safety standard CE Category 2;UKCA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy