Milwaukee Red Nylon, Synthetic Leather Gloves
- RS Stock No.:
- 231-1864
- Mfr. Part No.:
- 4932471911
- Manufacturer:
- Milwaukee
Discontinued
- RS Stock No.:
- 231-1864
- Mfr. Part No.:
- 4932471911
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Glove Material | Nylon, Synthetic Leather | |
| Main Colour of Glove | Red | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Impact Protection | P | |
| EN388 2016 | 2121X | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Glove Material Nylon, Synthetic Leather | ||
Main Colour of Glove Red | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Impact Protection P | ||
EN388 2016 2121X | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact demolition gloves has superior palm grip on oily and wet surfaces. It has increased durability and hand protection.
Size 11 - XXL
Impact resistant material
Pack quantity 1
Rating EN 388:2016 (2121XP)
Safety standard CE Category 2
Impact resistant material
Pack quantity 1
Rating EN 388:2016 (2121XP)
Safety standard CE Category 2
UKCA
Related links
- Milwaukee Red Nylon Size 8
- Milwaukee Grey Nylon Size 8
- Milwaukee Impact Demolition Red Nylon Size 10
- Milwaukee Impact Demolition Red Nylon Size 9
- Milwaukee Free Flex Black Nylon Size 9
- Milwaukee Fingerless Gloves Grey Nylon Size 9
- Milwaukee Fingerless Gloves Grey Nylon Size 10
- Milwaukee Fingerless Gloves Grey Nylon Size 11
