Polyco Healthline FM2 Grey Leather Work Gloves, Size 11, Spandex Coating
- RS Stock No.:
- 232-2795
- Mfr. Part No.:
- FM2-11
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€30.18
(exc. VAT)
€37.12
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €30.18 |
*price indicative
- RS Stock No.:
- 232-2795
- Mfr. Part No.:
- FM2-11
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| Coating | Spandex | |
| Series | FM2 | |
| Resistance Features | Cold Handling | |
| Safety Standard | EN 511:2006, EN 388:2016, PPE CAT II 2212X | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN511:2006, EN388:2016 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Cut - TDM-100 Test X | ||
Coating Spandex | ||
Series FM2 | ||
Resistance Features Cold Handling | ||
Safety Standard EN 511:2006, EN 388:2016, PPE CAT II 2212X | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals EN511:2006, EN388:2016 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- PK
The BM Polyco Leather insulated glove, useful for hand protection during work projects. Variable weight and lengths available to suit the task in hand.
Made from premium quality leather which is soft, resilient and provides excellent grip
Comfort Spandex on the back of the hand allows for total flexibility in hand movement
Lining Fleecy lining and waterproof membrane keeps hands warm and dry in cold conditions
Range Available with an extra long cuff for additional warmth and protectionPolyco
Related links
- Polyco Healthline FM2 Grey Leather Work Gloves Spandex Coating
- Polyco Healthline FM2 Grey Leather Work Gloves Spandex Coating
- Polyco Healthline Leather Work Gloves, Size 11
- Hexarmor Black Spandex Work Gloves Spandex Coating
- Polyco Healthline Grey, Black Leather Work Gloves
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Spandex Coating
- Polyco Healthline 891 Green Leather Cut Resistant Gloves, Size 11
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
