Ansell HyFlex 11-421 Black Nylon Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 232-9528
- Mfr. Part No.:
- 11421090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€4.00
(exc. VAT)
€4.92
(inc. VAT)
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.00 |
*price indicative
- RS Stock No.:
- 232-9528
- Mfr. Part No.:
- 11421090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI ABR 4, EN 388:2016/3121A | |
| Series | HyFlex 11-421 | |
| Resistance Features | Abrasion Resistant, Mechanical Protection, Silicone Free | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Safety Standard ANSI ABR 4, EN 388:2016/3121A | ||
Series HyFlex 11-421 | ||
Resistance Features Abrasion Resistant, Mechanical Protection, Silicone Free | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell HyFlex 11-421 Series Work Gloves, Nylon Lining, Black - 11421090
This work gloves product provides light-duty hand protection for mechanical tasks where abrasion resistance and tactile comfort are required. It combines a nylon liner with a water-based polyurethane Palm coating to deliver mechanical protection and reduced contaminant transfer in manufacturing and assembly environments. The design targets users in the automotive and machinery sectors performing component handling and final assembly operations.
Features and Benefits:
• EN388 3121A rating offering graded mechanical protection
• ANSI ABR 4 abrasion resistance for extended wear life
• Water-based polyurethane coating reducing environmental impact
• Silicone-free formulation lowering contamination risk before painting
• Nylon lining with fine stretchable stitches enhancing wearer comfort
• ANSI ABR 4 abrasion resistance for extended wear life
• Water-based polyurethane coating reducing environmental impact
• Silicone-free formulation lowering contamination risk before painting
• Nylon lining with fine stretchable stitches enhancing wearer comfort
Applications
• Suitable for picking and handling lightweight components
• Ideal for final assembly tasks in automotive production
• Used for fastening components and light mechanical work
• Can be used where paint-surface cleanliness is required
• Ideal for final assembly tasks in automotive production
• Used for fastening components and light mechanical work
• Can be used where paint-surface cleanliness is required
What coating process reduces environmental impact?
The coating is a water-based polyurethane manufactured to lower environmental burden.
How does the glove limit contaminant transfer during painting?
The silicone-free finish prevents silicone migration onto metal prior to paint application.
What features improve wearer comfort during prolonged use?
A fine, stretchable nylon stitch pattern provides a close fit and improved dexterity.
Are there hazardous substances in the formulation?
The formulation is 100% DMF-free to minimise health exposure risks.
Related links
- Ansell HyFlex 11-421 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-421 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-421 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-735 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell 11-421 Black Nylon Work Gloves Polyurethane Coating
- Ansell 11-421 Black Nylon Work Gloves Polyurethane Coating
