Ansell HyFlex 11-421 Black Nylon Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pair)*

€4.00

(exc. VAT)

€4.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€4.00

*price indicative

RS Stock No.:
232-9525
Mfr. Part No.:
11421070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

7

Product Type

Work Gloves

Lining Material

Nylon

Material

Nylon

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

Resistance Features

Abrasion Resistant, Mechanical Protection, Silicone Free

Number of Gloves

2

Coating

Polyurethane

Safety Standard

ANSI ABR 4, EN 388:2016/3121A

Series

HyFlex 11-421

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell HyFlex 11-421 Series Work Gloves, Size 7 Liner Nylon, Black - 11421070


This work glove provides light-duty mechanical hand protection for assembly and finishing tasks. They pair a nylon liner with a water-based polyurethane Palm coating to offer abrasion resistance while maintaining dexterity and comfort. The design avoids silicone and DMF, reducing contamination and chemical exposure risks in production environments. Certified performance markings support selection for industrial use where handling and surface integrity are priorities.

Features and Benefits:


• EN388 3121A rating delivers measurable mechanical protection
• ANSI ABR 4 abrasion level for extended wear life
• Silicone-free polyurethane reduces contaminant transfer
• Nylon liner offers a stretchable fit and breathability
• Water-based PU coating reduces environmental impact

Applications


• Suitable for component picking and fastening operations
• Ideal for final assembly in automotive manufacturing
• Used for spray-paint preparation where contamination matters
• Can be used for light machinery and equipment handling

What certification indicates mechanical and abrasion performance?


It holds EN388 3121A classification and an ANSI ABR 4 abrasion rating.

How does the coating affect environmental and safety considerations?


The Palm coating is produced via a water-based process and is 100% DMF-free, reducing hazardous solvent exposure.

Are these gloves appropriate for painting workflows?


Yes, their silicone-free formulation limits the risk of surface contamination prior to painting.

What materials determine fit and tactile control?


A fine-gauge nylon liner with stretchable stitches provides a snug fit and improved dexterity.

How are these gloves packaged for distribution?


They are supplied in paired units with multiple pairs per retail pack for bulk handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy