Ansell HyFlex 11-421 Black Nylon Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pair)*

€4.00

(exc. VAT)

€4.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€4.00

*price indicative

RS Stock No.:
232-9529
Mfr. Part No.:
11421100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

10

Lining Material

Nylon

Material

Nylon

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

Safety Standard

ANSI ABR 4, EN 388:2016/3121A

Series

HyFlex 11-421

Resistance Features

Abrasion Resistant, Mechanical Protection, Silicone Free

Coating

Polyurethane

Number of Gloves

2

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

Ansell HyFlex 11-421 Series Work Gloves, Nylon Lining, Black - 11421100


This work glove offers light-duty hand protection with a polyurethane coating designed for multipurpose tasks in industrial settings. They combine mechanical protection and comfort for handling, assembly and finishing operations while reducing contaminant transfer risks in processes such as spray-painting. The product is CE certified and supplied as pairs suitable for users requiring tactile dexterity and Basic cut indication.

Features and Benefits:


• EN388 3121A rating delivering abrasion resistance and tear protection
• ANSI ABR 4 mechanical protection for repeated surface wear
• Water-based PU coating reducing environmental solvent usage
• Silicone-free formulation limiting contaminant transfer before painting
• Nylon lining and fine stretchable stitches improving wearer comfort

Applications


• Suitable for picking and fastening components in assembly
• Ideal for final assembly tasks requiring dexterity
• Used with automotive panel handling and trim work
• Can be used for light machinery and equipment maintenance

What standards demonstrate its mechanical performance?


It meets EN388:2016 3121A and ANSI ABR 4 classifications.

Are there any chemicals or compounds omitted from the formulation?


The coating is produced 100% DMF-free and contains no silicone.

How is the coating applied to the liner?


The polyurethane finish is a water-based Palm coating applied to a nylon liner.

What sizing and packaging options are provided?


Size 10 gloves are supplied in pairs and packaged with multiple pairs per bag and carton.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy