Ansell HyFlex 11-423 Yellow Polyamide Work Gloves, Size 8, Aqua Polymer Coating

Subtotal (1 pair)*

€12.74

(exc. VAT)

€15.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€12.74

*price indicative

RS Stock No.:
232-9531
Mfr. Part No.:
11423080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Lining Material

Polyamide

Material

Polyamide

Colour

Yellow

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

B

Coating

Aqua Polymer

Resistance Features

Abrasion Resistant, Cut Resistant, Mechanical Protection, Silicone Free

Number of Gloves

2

Safety Standard

ANSI ABR 4, EN

Series

HyFlex 11-423

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Ansell HyFlex 11-423 Series Work Gloves, Polyamide Lining, Yellow - 11423080


This work glove provides entry-level cut protection combined with heat contact resistance for handling tasks in manufacturing environments. Constructed with a polyamide liner and an aqua polymer coating, it is designed to enhance hand visibility while maintaining dexterity for assembly and finishing operations. The product is CE approved and supplied in pairs suitable for routine industrial use.

Features and Benefits:


• EN388 level 4 abrasion delivers prolonged wear resistance
• A2/EN ISO B cut rating reduces laceration risk during handling
• Heat contact resistance up to100°C assists with warm component tasks
• Silicone-free formulation prevents contamination before painting
• Polyamide liner offers a lightweight tactile feel for control

Applications


• Suitable for metalworking and assembly operations
• Ideal for adjusting parts and system components
• Used for applying finishes to materials and products
• Can be used in automotive production and maintenance

What mechanical protection standards does it meet?


It meets EN388 for abrasion, tear and puncture with levels 4,3,2 respectively and ANSI ABR 4 for abrasion performance.

How is visibility addressed for low-light tasks?


The yellow colour increases hand visibility to aid safe operation in dim environments.

What prevents contaminant transfer during finishing?


The glove is silicone-free to reduce the risk of surface contamination prior to painting.

What is the construction of the coating and liner?


The coating is an aqua polymer applied to the Palm area while the liner is polyamide for comfort and dexterity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy