Ansell HyFlex 11-423 Yellow Polyamide Work Gloves, Size 10, Aqua Polymer Coating
- RS Stock No.:
- 232-9534
- Mfr. Part No.:
- 11423100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€12.74
(exc. VAT)
€15.67
(inc. VAT)
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.74 |
*price indicative
- RS Stock No.:
- 232-9534
- Mfr. Part No.:
- 11423100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Lining Material | Polyamide | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI ABR 4, EN | |
| Series | HyFlex 11-423 | |
| Coating | Aqua Polymer | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Mechanical Protection, Silicone Free | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Lining Material Polyamide | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
Number of Gloves 2 | ||
Safety Standard ANSI ABR 4, EN | ||
Series HyFlex 11-423 | ||
Coating Aqua Polymer | ||
Resistance Features Abrasion Resistant, Cut Resistant, Mechanical Protection, Silicone Free | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell HyFlex 11-423 Series Work Gloves, EN388 Abrasion 4, EN388 Puncture 2 - 11423100
This work glove delivers entry-level cut protection and heat contact resistance tailored for handling and assembly tasks in industrial settings. Designed with a high-visibility yellow polyamide Shell and an Aqua Polymer coating, they support mechanical protection needs while remaining silicone-free for contamination-sensitive operations. The gloves are CE marked and intended for use where abrasion and tear resistance are required alongside limited puncture protection.
Features and Benefits:
• A2 EN ISO B cut rating for Basic cut protection
• Resists contact heat up to 100°C for warm parts
• EN388 abrasion 4 for extended wear life
• EN388 tear 3 reduces material failure risk
• Silicone-free finish prevents paint transfer
• Resists contact heat up to 100°C for warm parts
• EN388 abrasion 4 for extended wear life
• EN388 tear 3 reduces material failure risk
• Silicone-free finish prevents paint transfer
Applications
• Suitable for metalworking and assembly operations
• Ideal for adjusting parts and screwing tasks
• Used for applying finishes to product components
• Can be used in machinery and equipment maintenance
• Ideal for adjusting parts and screwing tasks
• Used for applying finishes to product components
• Can be used in machinery and equipment maintenance
What liner material provides the cut resistance?
A polyamide liner incorporates INTERCEPT™ technology to deliver A2/EN ISO B cut performance.
How are the gloves packaged for workplace convenience?
They are supplied in vend packs enabling straightforward access and re-application.
Which standards confirm mechanical protection levels?
Performance is demonstrated by EN388 ratings including abrasion 4, puncture 2 and tear 3 Plus CE marking.
What coating material ensures grip and handling?
An Aqua Polymer foam nitrile Palm coating offers handling performance while maintaining a silicone-free surface.
Related links
- Ansell HyFlex 11-423 Yellow Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-423 Yellow Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-423 Yellow Polyamide Work Gloves Aqua Polymer Coating
- Ansell 11-423 Yellow Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell 11-423 Yellow Polyamide Work Gloves Nitrile, Polyurethane Coating
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
