Ansell AlphaTec Blue Cotton Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 232-9551
- Mfr. Part No.:
- 23201090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€14.31
(exc. VAT)
€17.60
(inc. VAT)
In Stock
- 8 unit(s) ready to ship
- Plus 109 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €14.31 |
*price indicative
- RS Stock No.:
- 232-9551
- Mfr. Part No.:
- 23201090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Series | AlphaTec | |
| Safety Standard | EU food handling compliance, FDA | |
| Coating | Polyvinyl Chloride | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | FDA & EU | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test B | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Series AlphaTec | ||
Safety Standard EU food handling compliance, FDA | ||
Coating Polyvinyl Chloride | ||
EN 374 Chemical Yes | ||
Standards/Approvals FDA & EU | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell AlphaTec Series Work Gloves, Blue, Cotton Lining - 23201090
This work glove is a medium-weight PVC-coated protective glove designed for industrial and food-handling environments. They combine a knitted cotton liner with a soft PVC coating to preserve dexterity in lower temperatures while providing wrist protection via an extended sleeve. The design supports tasks where grip in wet conditions and compliance with FDA and EU food-handling requirements are necessary.
Features and Benefits:
• EN374 chemical resistance for hazardous substance handling
• EN388 abrasion level 3 for sustained surface-wear protection
• EN388 cut resistance A2 for moderate blade-exposure protection
• Rough sandblast finish for improved wet-grip performance
• 13-gauge cotton liner for everyday comfort and flexibility
• EN388 abrasion level 3 for sustained surface-wear protection
• EN388 cut resistance A2 for moderate blade-exposure protection
• Rough sandblast finish for improved wet-grip performance
• 13-gauge cotton liner for everyday comfort and flexibility
Applications
• Suitable for seafood processing with direct food contact
• Ideal for cold-storage handling operations
• Used for chemical preparation and processing tasks
• Can be used for site preparation and valve unloading
• Suitable for janitorial and general food-processing duties
• Ideal for cold-storage handling operations
• Used for chemical preparation and processing tasks
• Can be used for site preparation and valve unloading
• Suitable for janitorial and general food-processing duties
What materials contribute to barrier protection?
A cotton knitted liner supports wear comfort while a soft PVC coating provides the primary chemical- and liquid-resistant barrier.
How does the glove perform in chilled environments?
The PVC coating remains pliable at low temperatures to maintain dexterity and handling control.
Which safety standards does it meet for food use?
It conforms to FDA and EU food-handling requirements permitting use where food contact occurs.
How is wrist protection provided?
An extended, heat-sealed sleeve resists liquids, reduces dust ingress and adds wrist coverage.
Related links
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr Orange Cotton Work Gloves Polyvinyl Chloride Coating

