Ansell AlphaTec Blue Cotton Work Gloves, Size 8, Polyvinyl Chloride Coating
- RS Stock No.:
- 232-9546
- Mfr. Part No.:
- 23200080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€7.35
(exc. VAT)
€9.04
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.35 |
*price indicative
- RS Stock No.:
- 232-9546
- Mfr. Part No.:
- 23200080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Series | AlphaTec | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Number of Gloves | 2 | |
| Coating | Polyvinyl Chloride | |
| Safety Standard | EU food handling compliance, FDA | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | FDA & EU food handling requirements | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Series AlphaTec | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Number of Gloves 2 | ||
Coating Polyvinyl Chloride | ||
Safety Standard EU food handling compliance, FDA | ||
EN 374 Chemical Yes | ||
Standards/Approvals FDA & EU food handling requirements | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell AlphaTec Series Work Gloves, Cotton Lining, Blue - 23200080
This work glove provides medium-duty hand protection for food processing and industrial tasks, combining a knitted cotton liner with a PVC coating to balance comfort and resistance. They are designed for handling tasks where grip in wet conditions and compliance with food safety regulations are required. The product is supplied as a double pack.
Features and Benefits:
• 13-gauge knitted cotton liner delivers comfortable extended wear
• PVC coating offers chemical contact resistance for handling tasks
• Rough sandblast finish improves grip in wet environments
• EN388 abrasion 3 and tear 2 deliver measured mechanical protection
• EN388 puncture 1 and blade A2 increase cut and puncture defence
• PVC coating offers chemical contact resistance for handling tasks
• Rough sandblast finish improves grip in wet environments
• EN388 abrasion 3 and tear 2 deliver measured mechanical protection
• EN388 puncture 1 and blade A2 increase cut and puncture defence
Applications
• Suitable for food processing and service operations
• Used for primary cutting and deboning tasks
• Suitable for chemical handling and janitorial activities
• Used during defeathering and skinning processes
• Used for primary cutting and deboning tasks
• Suitable for chemical handling and janitorial activities
• Used during defeathering and skinning processes
Are these gloves approved for food-contact work?
They meet relevant FDA and EU food handling requirements.
What lining improves wearer comfort during prolonged use?
A 13-gauge knitted cotton liner is used beneath the coating.
How are these gloves packaged for supply?
They are supplied as two gloves per pack and in multi-pair cartons.
Which tests indicate mechanical resistance levels?
Performance marks include EN388 abrasion 3, tear 2, puncture 1 and blade A2.
Related links
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Nitrile Size 8, Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
