Ansell AlphaTec Blue Cotton Work Gloves, Size 7, Polyvinyl Chloride Coating
- RS Stock No.:
- 232-9545
- Mfr. Part No.:
- 23200070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€7.35
(exc. VAT)
€9.04
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.35 |
*price indicative
- RS Stock No.:
- 232-9545
- Mfr. Part No.:
- 23200070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| Series | AlphaTec | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Resistance Features | Chemical Resistant | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test B | ||
Series AlphaTec | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Resistance Features Chemical Resistant | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell AlphaTec Series Work Gloves, PVC Coating, Cotton Lining - 23200070
This work glove provides medium-weight hand protection for tasks requiring chemical resistance and improved grip. It combines a knitted cotton liner with a PVC dip to offer comfort and moderate mechanical protection in food processing and industrial settings. The glove is CE marked and available in blue.
Features and Benefits:
• EN374-rated chemical protection supports handling of common chemicals
• EN388 abrasion level 3 reduces wear during repetitive tasks
• EN388 tear resistance level 2 limits material failure under stress
• EN388 puncture level 1 offers Basic resistance to Sharp objects
• Rough sandblast finish improves grip in wet conditions
• EN388 abrasion level 3 reduces wear during repetitive tasks
• EN388 tear resistance level 2 limits material failure under stress
• EN388 puncture level 1 offers Basic resistance to Sharp objects
• Rough sandblast finish improves grip in wet conditions
Applications
• Suitable for food processing and service environments
• Useful for primary cutting and deboning operations
• Appropriate for chemical handling and janitorial tasks
• Can be used during defeathering and skinning activities
• Useful for primary cutting and deboning operations
• Appropriate for chemical handling and janitorial tasks
• Can be used during defeathering and skinning activities
What liner material provides wearer comfort?
A 13-gauge knitted cotton liner gives tactile comfort and breathability.
Which coatings deliver grip and surface protection?
A polyvinyl chloride coating with a rough sandblast texture enhances wet grip.
How is food safety addressed for use in processing?
It meets FDA and EU food-handling requirements for contact scenarios.
What packaging quantities are supplied for distribution?
They are packed 12 pairs per bag and 6 bags per carton.
Which sizes are available for fitting accuracy?
Sizes include 7, 8, 9 and 10 to suit varied hand dimensions.
Related links
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 7, Polyvinyl Chloride Coating
- Tegera 925-7 Black Cotton Work Gloves Polyvinyl Chloride Coating
