Ansell HyFlex 70-205 Yellow Kevlar Work Gloves, Size 8, Neptune Coating
- RS Stock No.:
- 232-9580
- Mfr. Part No.:
- 70205080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€7.38
(exc. VAT)
€9.08
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
- Plus 144 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.38 |
*price indicative
- RS Stock No.:
- 232-9580
- Mfr. Part No.:
- 70205080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Kevlar | |
| Material | Kevlar | |
| Colour | Yellow | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Mechanical Protection | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407 | |
| Coating | Neptune | |
| Series | HyFlex 70-205 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Kevlar | ||
Material Kevlar | ||
Colour Yellow | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - Coup Test 3 | ||
EN388 Cut - TDM-100 Test B | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Mechanical Protection | ||
Number of Gloves 2 | ||
Safety Standard EN 407 | ||
Coating Neptune | ||
Series HyFlex 70-205 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell HyFlex 70-205 Series Work Gloves, Kevlar Lining, Yellow - 70205080
This work glove is designed to offer mechanical protection for light to medium duty handling and production tasks where cut resistance and dexterity are required. Constructed with a Kevlar lining and a liquid-repellent Neptune coating, they manage contact heat exposure while extending usable life in environments handling Sharp or irregular metal components.
Features and Benefits:
• EN388 tear level 4 provides enhanced resistance during handling
• Neptune coating repels liquids and protects Kevlar fibres
• Reinforced thumb welt increases abrasion durability
• Knitwrist cuff secures fit and prevents debris ingress
• Lightweight construction maintains manual dexterity for assembly
• Neptune coating repels liquids and protects Kevlar fibres
• Reinforced thumb welt increases abrasion durability
• Knitwrist cuff secures fit and prevents debris ingress
• Lightweight construction maintains manual dexterity for assembly
Applications
• Suitable for handling Sharp or irregular metal pieces
• Ideal for body assembly work in automotive production
• Used for assembling metal parts and components
• Can be used in light-to-medium duty production lines
• Ideal for body assembly work in automotive production
• Used for assembling metal parts and components
• Can be used in light-to-medium duty production lines
What protective standards are met for mechanical hazards?
They are CE certified mechanical protection gloves meeting EN388 tear level 4 and abrasion resistance performance.
How does the coating affect glove longevity?
The Neptune-coated gloves repel liquids to prevent degradation of the Kevlar lining, which prolongs usable service life.
Are these gloves supplied as single items?
They are sold as a two-pack of work gloves with Kevlar lining, supplied in pairs per package.
What size and colour options are included in this specification?
The documented item is size 8 and presented in yellow Neptune-coated safety gloves.
Do they include thermal standard references for heat exposure?
The product references EN407 thermal protection and provides contact heat protection without detailed thermal rating levels.
Related links
- Ansell HyFlex 70-205 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-205 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-205 Yellow Kevlar Work Gloves, Size 7
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
