Ansell HyFlex 70-205 Yellow Kevlar Work Gloves, Size 9, Neptune Coating
- RS Stock No.:
- 232-9581
- Mfr. Part No.:
- 70205090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€7.38
(exc. VAT)
€9.08
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 207 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.38 |
*price indicative
- RS Stock No.:
- 232-9581
- Mfr. Part No.:
- 70205090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Kevlar | |
| Lining Material | Kevlar | |
| Colour | Yellow | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| Coating | Neptune | |
| Series | HyFlex 70-205 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Mechanical Protection | |
| Safety Standard | EN 407 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Kevlar | ||
Lining Material Kevlar | ||
Colour Yellow | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - Coup Test 3 | ||
EN388 Cut - TDM-100 Test B | ||
Coating Neptune | ||
Series HyFlex 70-205 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Mechanical Protection | ||
Safety Standard EN 407 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell HyFlex 70-205 Series Work Gloves, Yellow, Size 9 - 70205090
This work gloves product provides mechanical hand protection for light to medium-duty handling and production tasks. Constructed with a Kevlar lining and a liquid-repellent Neptune coating, it combines cut resistance with enhanced wearer dexterity and extended service life. The gloves are CE approved and supplied as a two-pack for routine industry use.
Features and Benefits:
• EN388 tear level 4 delivers high tear resistance and longevity
• Kevlar lining offers cut resistance while maintaining dexterity
• Neptune coating repels liquids to protect fibres and extend life
• Reinforced thumb welt increases abrasion resilience during handling
• Heat-resistant properties provide limited contact heat protection
• Kevlar lining offers cut resistance while maintaining dexterity
• Neptune coating repels liquids to protect fibres and extend life
• Reinforced thumb welt increases abrasion resilience during handling
• Heat-resistant properties provide limited contact heat protection
Applications
• Suitable for handling Sharp or irregular metal pieces
• Can be used during body assembly operations
• Ideal for assembling metal parts and components
• Used in automotive production and light manufacturing
• Can be used during body assembly operations
• Ideal for assembling metal parts and components
• Used in automotive production and light manufacturing
What standards support mechanical protection for this product?
It carries CE approval and meets EN388 requirements including tear level 4.
How is liquid exposure managed to protect the liner?
The surface Neptune coating repels liquids to prevent damage to the Kevlar strands.
What packaging and sizing information is supplied?
They are supplied as a two-pack in size 9 with knitwrist cuffs for everyday use.
Which material provides thermal resistance within the glove?
The Kevlar lining contributes to contact heat resistance while preserving flexibility.
Related links
- Ansell HyFlex 70-205 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-205 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-205 Yellow Kevlar Work Gloves, Size 7
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
