Ansell ActivArmr White Polyester Work Gloves, Size 7, Uncoated Coating
- RS Stock No.:
- 232-9597
- Mfr. Part No.:
- 78110070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.57 |
*price indicative
- RS Stock No.:
- 232-9597
- Mfr. Part No.:
- 78110070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | White | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407, EN ISO 21420:2020 | |
| Coating | Uncoated | |
| Series | ActivArmr | |
| Resistance Features | Thermal | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour White | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Safety Standard EN 407, EN ISO 21420:2020 | ||
Coating Uncoated | ||
Series ActivArmr | ||
Resistance Features Thermal | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Work Gloves - 78110070
This pair of thermal work gloves offers crucial hand protection in cold and damp conditions. The gloves feature hollow-core fibres designed for excellent thermal insulation, making them ideal for various applications where warmth is essential. The seamless design allows for comfort and dexterity, ensuring users maintain grip and flexibility while handling tasks in chilly environments.
Features & Benefits
• Hollow-core fibres provide superior thermal insulation for warmth
• Breathable polyester liner enhances comfort during extended wear
• Seamless construction allows for optimal dexterity and flexibility
• EN388 certified gloves ensure abrasion and cut resistance
• Designed for reliable protection against cold conditions
• Approved for safe food handling applications
Applications
• Suitable for food processing tasks requiring hand protection
• Applicable in outdoor work during winter months
• Can be used for tasks in cold storage environments
• Often employed in automation and mechanical industries
• Ideal for electrical work in colder climates
What kind of thermal protection do these gloves offer?
The gloves are designed with hollow-core fibres, providing excellent thermal insulation to keep hands warm in cold and damp conditions, meeting the requirements for EN 511 contact cold standards.
Are these gloves suitable for food handling?
Yes, the gloves are approved for food handling, making them appropriate for various food processing applications where hygiene and safety are paramount.
How do the gloves ensure durability and resistance?
Constructed with abrasion-resistant materials and EN388 certified for cut resistance, the gloves are built to withstand harsh conditions while providing necessary hand protection.
Can these gloves be used for outdoor work in winter?
Absolutely, they are specifically designed for outdoor winter use, offering thermal protection that keeps hands warm and functional in cold weather.
What maintenance is required for these gloves?
To maintain the thermal performance and longevity of the gloves, it is recommended to hand wash them in mild detergent and air dry, avoiding direct heat sources.
Related links
- Ansell ActivArmr White Polyester Work Gloves Uncoated Coating
- Traffi TG210 White Elastane Polyester Work Gloves Uncoated Coating
- Ansell HyFlex 11-318 Grey Dyneema Work Gloves Uncoated Coating
- Ansell HyFlex 72-400 Blue High Performance Polyethylene Work Gloves Uncoated Coating
- RS PRO White Cotton Work Gloves Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 7, Uncoated Coating
- Delta Plus PM159 White Polyamide Work Gloves Uncoated Coating
- Delta Plus COB40 White Cotton Work Gloves Uncoated Coating
