Delta Plus PM159 White Polyamide Work Gloves, Size 7, Uncoated Coating

Subtotal (1 pack of 12 pairs)*

€19.60

(exc. VAT)

€24.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€19.60€1.633

*price indicative

RS Stock No.:
282-0940
Mfr. Part No.:
PM15907
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

7

Product Type

Work Gloves

Material

Polyamide

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Series

PM159

Coating

Uncoated

Number of Gloves

24

Standards/Approvals

CE

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Delta Plus Non-coated, ambidextrous mechanical glove is for work in dry environment.

Lightweight for optimal dexterity

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy