Traffi TG1010 Black, Red Nylon General Handling Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 238-2436
- Mfr. Part No.:
- TG1010 : A-TG1010-RD-6
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€2.67
(exc. VAT)
€3.28
(inc. VAT)
In Stock
- 137 unit(s) ready to ship from another location
- Plus 134 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.67 |
*price indicative
- RS Stock No.:
- 238-2436
- Mfr. Part No.:
- TG1010 : A-TG1010-RD-6
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 6 | |
| Product Type | General Handling Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI Cut Level A1 | |
| Series | TG1010 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose, Good Dexterity | |
| Standards/Approvals | CE | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 6 | ||
Product Type General Handling Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 2 | ||
Safety Standard ANSI Cut Level A1 | ||
Series TG1010 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose, Good Dexterity | ||
Standards/Approvals CE | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi TG1010 X-DURA Classic PU Cut level A safety glove is a lightweight X-Dura PU palm dipped glove with a generous cuff length for use in dry conditions. The close-fitting design ensures hands can move freely making it an ideal choice for most general handling tasks.
Close fitting and very comfortable
Coating X-Dura PU
Liner nylon
Excellent dexterity, highly tactile
Great abrasion resistance
Durable PU coating
Breathable gloves
Related links
- Traffi TG1010 Black Size 10, Polyurethane Coating
- Traffi TG1010 Black Size 9, Polyurethane Coating
- Traffi TG1010 Black Size 8, Polyurethane Coating
- Traffi TG1010 Black Size 7, Polyurethane Coating
- Traffi TG1010 Black Size 11, Polyurethane Coating
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
