Traffi Classic Red Nylon General Handling Gloves, Size 8, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

€22.92

(exc. VAT)

€28.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€22.92€2.292

*price indicative

RS Stock No.:
265-8404
Mfr. Part No.:
TG1010-08-PK
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

8

Product Type

General Handling Gloves

Lining Material

Nylon

Material

Nylon (Liner)

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

Series

Classic

Resistance Features

General Purpose

Safety Standard

EN 388:2016

Number of Gloves

10

Coating

Polyurethane

Standards/Approvals

No

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

The Traffi TG1010 is a lightweight X-Dura PU palm dipped glove mainly used in dry conditions. The glove's generous cuff length and close fitting design ensures hands can move freely and makes it an ideal choice for most general handling tasks. These gloves are used ideally for automotive, construction, utility, engineering, manufacturing, warehousing and logistics.

Close fitting and very comfortable

Excellent dexterity, highly tactile

Great abrasion resistance

Durable PU coating

Breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy