Traffi Classic Red Nylon General Handling Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 265-8402
- Mfr. Part No.:
- TG1010-06-PK
- Manufacturer:
- Traffi
Subtotal (1 pack of 10 pairs)*
€22.92
(exc. VAT)
€28.19
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.92 | €2.292 |
*price indicative
- RS Stock No.:
- 265-8402
- Mfr. Part No.:
- TG1010-06-PK
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 6 | |
| Product Type | General Handling Gloves | |
| Material | Nylon (Liner) | |
| Lining Material | Nylon | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | General Purpose | |
| Series | Classic | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 10 | |
| Standards/Approvals | No | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 6 | ||
Product Type General Handling Gloves | ||
Material Nylon (Liner) | ||
Lining Material Nylon | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade 1 | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features General Purpose | ||
Series Classic | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 10 | ||
Standards/Approvals No | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
The Traffi TG1010 is a lightweight X-Dura PU palm dipped glove mainly used in dry conditions. The glove's generous cuff length and close fitting design ensures hands can move freely and makes it an ideal choice for most general handling tasks. These gloves are used ideally for automotive, construction, utility, engineering, manufacturing, warehousing and logistics.
Close fitting and very comfortable
Excellent dexterity, highly tactile
Great abrasion resistance
Durable PU coating
Breathable
Related links
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Red Nylon General Handling Gloves Polyurethane Coating
- Traffi TG1010 Black Size 6, Polyurethane Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
