RS Better World

Traffi TG5545 Green Elastane, HPPE, Polyamide, Polyester, Steel Cut Resistant Gloves, Size 11, Nitrile Coating

Subtotal (1 pair)*

€22.98

(exc. VAT)

€28.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€22.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
250-1132
Mfr. Part No.:
TG5545-11
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

11

Product Type

Cut Resistant Gloves

Material

Elastane, HPPE, Polyamide, Polyester, Steel

Lining Material

Elastane, Glass, High Performance Polyethylene, Nylon, Polyester, Steel

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

EN 388 Blade

X

EN388 Cut - TDM-100 Test

E

EN388 Cut - Coup Test

X

Safety Standard

No

Series

TG5545

Resistance Features

Cut Resistant

Number of Gloves

1

Coating

Nitrile

Standards/Approvals

No

Better World Claim

Extended Product Life

Better World Product

Yes

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

The TraffiGloves cut level E impact safety glove with sandy nitrile foam palm dip and back of hand impact protection. Great levels of dexterity and comfort and has been engineered for optimum longevity.

Size of 11

Polyester, polyamide, HPPE, steel, elastane liner

Maximum impact protection and comfort

Nitrile thumb crotch reinforcement

Sandy nitrile foam palm dip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy