Unigloves 612 Blue Nitrile Abrasion Resistant, Chemical Resistant Work Gloves, Size 10
- RS Stock No.:
- 264-6857
- Mfr. Part No.:
- 612-10
- Manufacturer:
- Unigloves
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-6857
- Mfr. Part No.:
- 612-10
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Glove Size | 10 | |
| Primary Glove Application | Abrasion Resistant, Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 10Pairs | |
| Range | 612 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Glove Size 10 | ||
Primary Glove Application Abrasion Resistant, Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Blue | ||
Number of Gloves 10Pairs | ||
Range 612 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves Gloves has ergonomic design make the glove comfortable to wear for long periods and reduces hand fatigue. Along with this excellent for use in a range of environments where chemicals are present. Non slip diamond textured pattern on the palm provides confident grip.
Light weight nitrile glove
Abrasion protection aids the life of the glove as well as protecting the wearer
Approved for use in food areas
Abrasion protection aids the life of the glove as well as protecting the wearer
Approved for use in food areas
Related links
- Unigloves 612 Blue Nitrile Abrasion Resistant Size 11
- Pro Fit Blue Nitrile Abrasion Resistant Size 10
- Ansell AlphaTec Green Nitrile Abrasion Resistant Puncture Resistant Work Gloves Nitrile
- Pro Fit Blue Nitrile Abrasion Resistant Size 9
- Pro Fit Blue Nitrile Abrasion Resistant Size 8
- Unigloves 275BG Blue Cotton Abrasion Resistant Size 10, Latex Coating
- Honeywell Safety Dexpure Blue Nitrile Chemical Resistant Work Gloves, Size 10
- RS PRO Black Abrasion Resistant Size 10, Nitrile Coating
