uvex Bamboo TwinFlex D xg Grey Elastane Work Gloves, Size 8, Aqua Polymer Coating
- RS Stock No.:
- 243-6327
- Mfr. Part No.:
- 6009008
- Manufacturer:
- uvex
Subtotal (1 pair)*
€16.66
(exc. VAT)
€20.49
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.66 |
*price indicative
- RS Stock No.:
- 243-6327
- Mfr. Part No.:
- 6009008
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Series | Bamboo TwinFlex D xg | |
| Coating | Aqua Polymer | |
| Resistance Features | General Purpose, Cut Resistant | |
| Safety Standard | No | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN 407:2020, ISO 21420:2020 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Elastane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Series Bamboo TwinFlex D xg | ||
Coating Aqua Polymer | ||
Resistance Features General Purpose, Cut Resistant | ||
Safety Standard No | ||
Standards/Approvals EN 388:2016 + A1:2018, EN 407:2020, ISO 21420:2020 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Noticeably superior. Bamboo TwinFlex® D XG: Sustainability, comfort and sensitivity combined with high cut protection (Cut D)
Patented Bamboo TwinFlex® technology provides a silky feel on the skin and ensures high and fast moisture absorption, delivering long-lasting comfort and high wearer acceptance. Thanks to its Adaptive fit, the glove conforms to each individual hand shape within 3–5 minutes of wear. High-performance fibres offer a high level of protection against abrasion and cuts. The Uvex protexxion zone offers twice the abrasion resistance (200%) compared to the Palm of the glove, thereby increasing the glove's durability. Thanks to the Xtra-Grip coating, the Bamboo TwinFlex® D XG offers excellent grip in dry and slightly damp/oily conditions. In addition, the glove is MADE from 45% sustainable materials: recycled polyamide and bamboo viscose, which is derived from renewable raw materials.
General features
• Excellent sensitivity in cut protection level D
• High level of wearer comfort thanks to bamboo fibre
• 45% sustainable materials: recycled polyamide and bamboo viscose, which is based on renewable raw materials
• High efficiency due to long service life, all thanks to Uvex protexxion + premium Xtra-Grip coating
• Made in Germany, free from solvents
• High level of wearer comfort thanks to bamboo fibre
• 45% sustainable materials: recycled polyamide and bamboo viscose, which is based on renewable raw materials
• High efficiency due to long service life, all thanks to Uvex protexxion + premium Xtra-Grip coating
• Made in Germany, free from solvents
Comfort features
• Patented Bamboo TwinFlex® yarn technology
• Silky soft feel against the skin
• Fast absorption and high retention of moisture
• Adaptive fit: Adapts precisely to fit the shape of any hand within 3 to 5 minutes of wearing
• Silky soft feel against the skin
• Fast absorption and high retention of moisture
• Adaptive fit: Adapts precisely to fit the shape of any hand within 3 to 5 minutes of wearing
Protection features
• Dermatologically tested for skin compatibility, free from allergenic accelerators
• Particularly light, thin and flexible with high cut protection (level D )
• No need to remove the glove thanks to touchscreen capability
• Uvex protexxion zone with smooth material surface ensures trouble-free workflow
• In accordance with EN 407, the model is suitable for contact warmth up to +100 °C
• Particularly light, thin and flexible with high cut protection (level D )
• No need to remove the glove thanks to touchscreen capability
• Uvex protexxion zone with smooth material surface ensures trouble-free workflow
• In accordance with EN 407, the model is suitable for contact warmth up to +100 °C
Application areas
• Installation of sharp-edged or unburred parts
• Glass and metalworking industry
• Automotive industry
• Precision work
• Quality control
• Paper and packaging industry
• Areas with use of touchscreens
• Food processing
• Glass and metalworking industry
• Automotive industry
• Precision work
• Quality control
• Paper and packaging industry
• Areas with use of touchscreens
• Food processing
Related links
- uvex Bamboo TwinFlex D xg Grey Elastane Work Gloves Aqua Polymer Coating
- uvex Bamboo TwinFlex D xg Grey Elastane Work Gloves Aqua Polymer Coating
- uvex Bamboo TwinFlex D xg Grey Elastane Work Gloves Aqua Polymer Coating
- uvex Bamboo TwinFlex D xg Grey Elastane Work Gloves Aqua Polymer Coating
- uvex Bamboo TwinFlex D xg Grey Elastane Work Gloves Aqua Polymer Coating
- uvex Bamboo TwinFlex D xg Grey Elastane Work Gloves Aqua Polymer Coating
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
- uvex Phynomic Lite Grey Elastane Size 8, Aqua Polymer Coating
