uvex Phynomic Lite Grey Elastane, Polyamide Work Gloves, Size 8, Aqua Polymer Coating

Subtotal (1 pair)*

€6.12

(exc. VAT)

€7.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€6.12

*price indicative

RS Stock No.:
130-4444
Mfr. Part No.:
6004008
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

8

Product Type

Work Gloves

Material

Elastane, Polyamide

Colour

Grey

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

Resistance Features

General Purpose

Coating

Aqua Polymer

Safety Standard

No

Series

Phynomic Lite

Number of Gloves

2

Standards/Approvals

No

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE

uvex phynomic lite – the lightest glove in its class


The Uvex phynomic series is Ideal for all types of work where a high level of feeling is required. These safety gloves are like a "second skin" and are especially light and flexible – without making your hands immediately sweaty. The Uvex phynomic lite is extremely lightweight, with a composition that makes it suited to particularly delicate tasks.

General features


• The most lightweight safety glove in its class, preventing the onset of fatigue
• Aqua-polymer impregnation on Palm and fingertips
• Colour: white
• Available in sizes: 5 to 12

Comfort features


• Very high level of breathability with the porous coating, which reduces sweating
• Outstanding tactile sensation when handling small parts
• Perfect fit with 3D Ergo technology
• Excellent skin tolerance, confirmed by dermatologists (uvex Pure Standard)
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Excellent skin tolerance, – confirmed by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)

Protection features


• Certified to EN 388 (2 1 2 1 X)
• Good mechanical abrasion resistance thanks to the very thin but highly Durable aqua-polymer impregnation
• Good grip in dry and slightly damp areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy