RS PRO Blue Thermolite Fibre Gloves, Size One Size, Uncoated Coating

Subtotal (1 pack of 12 units)*

€26.40

(exc. VAT)

€32.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€26.40€2.20

*price indicative

RS Stock No.:
245-9011
Mfr. Part No.:
G582-08
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Gloves

Size

One Size

Material

Thermolite Fibre

Colour

Blue

Coating

Uncoated

Number of Gloves

24

Safety Standard

EN 420:2003 + A1:2009

Resistance Features

Cold Resistant

EN 374 Chemical

No

Standards/Approvals

EN 420:2003+A1:2009, EU

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Thermal Work Glove


Introducing the range of RS PRO Thermal Work Gloves, a high-quality general-purpose solution for a wide range of applications from basic handling tasks to food processing where thermal protection is required. These durable re-usable gloves are designed with optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.

Features and Benefits:


  • These RS PRO Thermal Work Gloves are the perfect solution for a wide range of applications from food processing to general purpose tasks like handling and lifting, while offering superior thermal protection for the wearer

  • Designed for increased levels of dexterity, comfort and warmth, the glove is made from durable Thermolite and Lycra yarn and offers a ribbed cuff to ensure a secure fit

  • Available in a range of sizes

  • Applications:


    Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy