Portwest A115 Blue Thermolite Fibre Gloves, Size 9
- RS Stock No.:
- 281-6546
- Mfr. Part No.:
- A115-L
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€2.82
(exc. VAT)
€3.47
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.82 |
*price indicative
- RS Stock No.:
- 281-6546
- Mfr. Part No.:
- A115-L
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Thermolite Fibre | |
| Colour | Blue | |
| Series | A115 | |
| Number of Gloves | 2 | |
| Resistance Features | Thermal | |
| Standards/Approvals | CE, EN ISO 21420:2020 Dexterity 4 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 9 | ||
Material Thermolite Fibre | ||
Colour Blue | ||
Series A115 | ||
Number of Gloves 2 | ||
Resistance Features Thermal | ||
Standards/Approvals CE, EN ISO 21420:2020 Dexterity 4 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest 13 gauge thermal knitted liner glove is ideal for cold conditions, featuring an elasticated wrist for secure fit and comfort, and a unique fibre structure that retains heat and makes it lighter.
Provides insulation and thermal protection
Ambidextrous suiting left and right handed users
Breathable seamless liner
13 gauge liner for a perfect fit
Low linting construction for minimal contamination
Performs well in dry conditions
Related links
- RS PRO Blue Thermolite Fibre Gloves Uncoated Coating
- RS PRO Blue Thermolite Fibre Gripper Gloves Uncoated Coating
- Ansell ActivArmr Blue Spandex Size 7, Spandex Coating
- Ansell ActivArmr 78-101 Blue Spandex Size 09, Spandex Coating
- Hexarmor 3062 Yellow HPPE Size 9 Nitrile Foam Coating
- Tegera 918 Blue Acrylic HPPE Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 9
- Showa SHO453 Grey Polyester Cotton Fibre Gloves Latex Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
