RS PRO Green Nitrile Food Industry Gloves, Size 11, XXL
- RS Stock No.:
- 246-0888
- Mfr. Part No.:
- G846-11
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-0888
- Mfr. Part No.:
- G846-11
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 11, XXL | |
| Primary Glove Application | Food Industry | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Green | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 11, XXL | ||
Primary Glove Application Food Industry | ||
Glove Material Nitrile | ||
Main Colour of Glove Green | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
RS PRO Nitrile Work Glove
Introducing the range of RS PRO Nitrile Work Gloves, a high-quality general-purpose solution for a range of applications from basic household cleaning tasks to food preparation or materials handling. These durable re-useable gloves are designed with a high level of abrasion resistance, while ensuring optimum comfort and dexterity for the wearer, even over extended periods of time. The long lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
- These RS PRO Nitrile Work Gloves are the perfect solution for a wide range of applications from food handling and chemical handling to general purpose cleaning
- Designed for increased levels of dexterity, the glove is made from durable Nitrile with a high abrasion and chemical resistance, and offers a longer sleeve length to protect the forearm
- The latex free glove has a fish scale pattern to give the wearer a secure grip, especially when working in wet or oily conditions
- Each re-usable work glove has been designed for durability to protect the hand from a wide array of chemical hazards, solvents and oils, as well as reducing the risk of contamination from skin contact to ensure the highest levels of hygiene
- Available in a range of sizes, food safe colours and heavy and mediumweight options
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Green Nitrile Food Industry Gloves Large
- RS PRO Green Nitrile Food Industry Gloves XL
- RS PRO Blue Food Industry Gloves XS
- Skytec Eco Steel Green Size 11/XXL, Nitrile Foam Coating
- RS PRO Green Nitrile Butadiene Rubber Gloves Uncoated Coating
- ATG MaxiFlex Cut Green Glass Nylon Work Gloves XXL, Nitrile Foam Coating
- Unigloves Nitrex 295RP Black HPPE Steel Work Gloves XXL, Nitrile
- Active Gear C3370 Black Size 11 Microfoam Coating
