Skytec Black, Grey Fibreglass, Nylon Cut Resistant Gloves, Size 7, Polymer Coating
- RS Stock No.:
- 247-8407
- Mfr. Part No.:
- SKY03
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€17.22
(exc. VAT)
€21.18
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €17.22 |
*price indicative
- RS Stock No.:
- 247-8407
- Mfr. Part No.:
- SKY03
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | Fibreglass, Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 1 | |
| Coating | Polymer | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Standards/Approvals | CAT II 4X31B, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material Fibreglass, Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 1 | ||
Coating Polymer | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Standards/Approvals CAT II 4X31B, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Ninja X4 is a supple and lightweight glove providing a good level of cut resistance, dexterity and comfort and the bi-polymer coating delivers excellent grip in both wet and dry handling conditions with small size.
Cut resistant - Level B (EN 388:2016)
High resistance to abrasion
Breathable liner
Silicone free
Elasticated wrist provides a secure fit
Mottled grey and black colouring helps to extend wearable life
Sanitized antimicrobial finish provides extra freshness
Related links
- Skytec NINJA X4TM Black Nylon Cut Resistant Gloves Polymer Coating
- Skytec EMG748 Black HPPE Size M, Nitrile Coating
- Skytec TRIGATATM Blue Fibreglass Size 7, Polyurethane Coating
- Skytec Black Size 7, Nitrile Foam Coating
- Skytec EMG748 Black HPPE Size XS, Nitrile Coating
- Skytec Skytec Ninja X4 Black Nylon Work Gloves Bi-Polymer Coating
- Skytec Skytec Ninja X4 Black Nylon Work Gloves Bi-Polymer Coating
- Skytec EMG748 Black HPPE Size L, Nitrile Coating
