Skytec TRIGATATM Blue Fibreglass, Nylon Cut Resistant Gloves, Size 7, Polyurethane Coating

Subtotal (1 pair)*

€9.68

(exc. VAT)

€11.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 194 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€9.68

*price indicative

RS Stock No.:
247-8410
Mfr. Part No.:
SKY90
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

7

Product Type

Cut Resistant Gloves

Material

Fibreglass, Nylon

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

No

EN 388 Puncture

No

Resistance Features

Cut Level B (En 388:2016)

Coating

Polyurethane

Number of Gloves

1

Safety Standard

EN

Series

TRIGATATM

Standards/Approvals

EU Type-Examination Certificate

RoHS Status: Exempt

COO (Country of Origin):
LK
The Skytec Trigata is a light weight cut resistant polyurethane coated glove offers level B cut resistance (EN 388:2016), the thin PU coating allows a secure grip in dry and light oily handling conditions also ideal for precision handling when protecting

Lightweight 15 gauge liner

Secure grip in dry and light oily handling environments

Extremely hardwearing

Soft and breathable liner

Elasticated knitted wrist provides a secure and comfortable fit

Excellent dexterity

Sanitized antimicrobial finish provides extra freshness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy